+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | EC | |
Kind of fan | radial | |
Operating voltage | 200...240V AC | |
Fan dimensions | 216x216x136mm | |
Power consumption | 0.12kW | |
Current rating | 1A | |
Fan efficiency | 565m3/h | |
Kind of Bearing | ball | |
Rotational rate/speed | 3850rpm | |
Frequency | 50...60Hz | |
Impeller material | plastic | |
Enclosure material | polypropylene PP | |
Insulation class | B | |
IP rating | IP54 | |
Leads | leads x7 | |
Lead length | 370mm | |
Operating temperature | -25...60°C | |
Fan motor | E06002-17 | |
Kind of motor | 1-phase | |
Protection class | I |