+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8300101193

Fan: EC; radial; 230VAC; 255x255x158mm; 730m3/h; ball; 2900rpm; IP54


Manufacturer: EBM-PAPST

Manufacturer part number:
8300101193
TME Symbol:
8300101193

Specification

Manufacturer
EBM-PAPST
Type of fan
EC
Kind of fan
radial
Operating voltage
200...240V AC
Fan dimensions
255x255x158mm
Power consumption
0.12kW
Current rating
1A
Fan efficiency
730m3/h
Kind of Bearing
ball
Rotational rate/speed
2900rpm
Frequency
50...60Hz
Impeller material
plastic
Enclosure material
polypropylene PP
Insulation class
B
IP rating
IP54
Leads
leads x7
Lead length
360mm
Operating temperature
-25...60°C
Fan motor
E06002-23
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Additional functions
  • control input 0-10V DC / PWM
  • line undervoltage detection
  • motor current limitation
  • output 10V DC, max. 10 mA
  • soft start
  • speed control
  • tach output
  • thermal overload protection for electronics / motor
Gross weight1.5 kg
Certificates
See other products in this category: EC Fans EBM-PAPST,
*
8300101193
0 in TME stock
Net price for quantities from 1 pcs - 381.22 USDGross price for quantities from 1 pcs - 381.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.