+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83003 009100

Wire; stranded; Cu; 24AWG; TFE; Stranded core structure: 19/36AWG


Manufacturer: BELDEN

Manufacturer part number:
83003 009100
TME Symbol:
83003.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
24AWG
Wire insulation material
TFE
Stranded core structure
19/36AWG
Insulation colour
white
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
1.1mm
CPR standard
no classification
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/4 UL 1213 VW-1
Package contents - ft
100ft
Operating temperature
-70...200°C
Gross weight4.604 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
83003 009100
30 in TME stock
Net price for quantities from 30 m - 2.93 USDGross price for quantities from 30 m - 2.93 USD
Net price for quantities from 60 m - 2.63 USDGross price for quantities from 60 m - 2.63 USD
Net price for quantities from 120 m - 2.34 USDGross price for quantities from 120 m - 2.34 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.