+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83006 001100

Wire; stranded; Cu; 22AWG; TFE; Stranded core structure: 19/34AWG


Manufacturer: BELDEN

Manufacturer part number:
83006 001100
TME Symbol:
83006.001100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
22AWG
Wire insulation material
TFE
Stranded core structure
19/34AWG
Insulation colour
brown
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
30m
Cable external diameter
1.3mm
CPR standard
no classification
Cable structure
1x22AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/4 UL 1213 VW-1
Package contents - ft
100ft
Operating temperature
-70...200°C
Gross weight6.1 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
83006 001100
60 in TME stock
Net price for quantities from 30 m - 1.85 USDGross price for quantities from 30 m - 1.85 USD
Net price for quantities from 60 m - 1.67 USDGross price for quantities from 60 m - 1.67 USD
Net price for quantities from 120 m - 1.47 USDGross price for quantities from 120 m - 1.47 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.