+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83027 0101000

Wire; stranded; Cu; 20AWG; TFE; black; 300V; Shielding; 305m; 1x20AWG


Manufacturer: BELDEN

Manufacturer part number:
83027 0101000
TME Symbol:
83027.0101000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
20AWG
Wire insulation material
TFE
Insulation colour
black
Rated voltage
0.3kV
Shield structure
unshielded
Package contents
305m
Cable external diameter
1.7mm
CPR standard
no classification
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/5 UL 1180 VW-1
Package contents - ft
1000ft
Operating temperature
-70...200°C
Cable application
  • indoor
  • outdoor
Gross weight5.41 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
83027 0101000
0 in TME stock
Net price for quantities from 305 m - 3.28 USDGross price for quantities from 305 m - 3.28 USD
Net price for quantities from 610 m - 2.83 USDGross price for quantities from 610 m - 2.83 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.