+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83029 009500

Wire; stranded; Cu; 18AWG; TFE; white; 300V; Shielding; 152m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
83029 009500
TME Symbol:
83029.009500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Core diameter
18AWG
Wire insulation material
TFE
Insulation colour
white
Rated voltage
0.3kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
1.94mm
CPR standard
no classification
Cable structure
1x18AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
MIL-W-16878/5 UL 1180 VW-1
Package contents - ft
500ft
Operating temperature
-70...200°C
Cable application
  • indoor
  • outdoor
Gross weight8.46 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
83029 009500
0 in TME stock
Net price for quantities from 152 m - 4.91 USDGross price for quantities from 152 m - 4.91 USD
Net price for quantities from 304 m - 4.60 USDGross price for quantities from 304 m - 4.60 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.