+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, silver plated | |
Number of cores | 1 | |
Core diameter | 30AWG | |
Wire insulation material | TFE | |
Insulation colour | dark green | |
Rated voltage | 0.25kV | |
Shield structure | unshielded | |
Package contents | 30m | |
Cable external diameter | 0.61mm | |
CPR standard | no classification | |
Cable structure | 1x30AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | MIL-W-16878/6 (Type ET) UL 1371 VW-1 | |
Package contents - ft | 100ft | |
Operating temperature | max. 105°C |