+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 10x2x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 20 | |
No. of pairs | 10 | |
Core diameter | 22AWG | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | chrome | |
Rated voltage | 0.3kV | |
Operating temperature | -30...80°C | |
Package contents | 305m | |
Cable external diameter | 11.17mm | |
CPR standard | Eca | |
Conform to the norm | UL 1685 UL 2464 | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only |