+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8315 060100

Wire; 15x2x22AWG; stranded; Cu; Insulation: PVC; chrome; RS232; 30m


Manufacturer: BELDEN

Manufacturer part number:
8315 060100
TME Symbol:
8315.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
15x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
30
No. of pairs
15
Core diameter
22AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-30...80°C
Package contents
30m
CPR standard
Eca
Cable external diameter
12.75mm
Rated voltage
0.3kV
Conform to the norm
UL 1685 UL 2464
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • RS232
Gross weight233.64 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8315 060100
0 in TME stock
Net price for quantities from 30 m - 34.88 USDGross price for quantities from 30 m - 34.88 USD
Net price for quantities from 60 m - 33.13 USDGross price for quantities from 60 m - 33.13 USD
Net price for quantities from 120 m - 29.64 USDGross price for quantities from 120 m - 29.64 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m