+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

834.900.013

Button; rectangular; colourless; ABS; 18.3x18.3mm


Manufacturer: Marquardt

Manufacturer part number:
834.900.013
TME Symbol:
834.900.013

Specification

Manufacturer
Marquardt
Type of switch accessories
button
Button shape
rectangular
Colour
colourless
Material
ABS
Dimensions
18.3x18.3mm
Related items
6425.5111, 6425.5121, 6425.5131
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Keypad Switches Marquardt,
*
834.900.013
209 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 80 pcs - 0.77 USDGross price for quantities from 80 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 200 pcs - 0.74 USDGross price for quantities from 200 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.