+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83421C

Inductor: wire; SMD; 420nH; 3A; R: 24mΩ; ±20%; 8300; 7.8x5.2x1.8mm


Manufacturer: MURATA

Manufacturer part number:
83421C
TME Symbol:
83421C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
420nH
Operating current
3A
Resistance
24mΩ
Tolerance
±20%
Manufacturer series
8300
Body dimensions
7.8x5.2x1.8mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
83421C
0 in TME stock
No. of pieces (Multiple of: 2 200)
Minimum order quantity: 2 200.
Multiple of: 2 200.
Net price for quantities from 2200 pcs - 1.07 USDGross price for quantities from 2200 pcs - 1.07 USD