+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84-1201.6

Button holder; 22mm; 84; Ø22.5mm; IP67; Face dim: Ø25mm; Body: blue


Manufacturer: EAO

Manufacturer part number:
84-1201.6
TME Symbol:
84-1201.6

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Switch standard
22mm
Application - series/manufacturer
84
Mounting hole dimensions
Ø22.5mm
IP rating
IP67
Face dimensions
Ø25mm
Body colour
blue
Body material
aluminium
Operating temperature
-25...70°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-1201.6
0 in TME stock
Net price for quantities from 1 pcs - 25.62 USDGross price for quantities from 1 pcs - 25.62 USD
Net price for quantities from 5 pcs - 23.05 USDGross price for quantities from 5 pcs - 23.05 USD
Net price for quantities from 25 pcs - 20.50 USDGross price for quantities from 25 pcs - 20.50 USD
Net price for quantities from 100 pcs - 17.93 USDGross price for quantities from 100 pcs - 17.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.