+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of control accessories | USB socket | |
Switch standard | 30mm | |
Manufacturer series | 84 | |
Mounting hole dimensions | Ø30.1mm | |
IP rating | IP20 | |
Cable length | 0.6m | |
Face dimensions | Ø35mm | |
Body colour | black | |
Body material | plastic | |
Operating temperature | -25...70°C |