+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84-5331.2B20

Switch: emergency stop; 22mm; Stabl.pos: 2; NC + NO; red; LED; IP65


Manufacturer: EAO

Manufacturer part number:
84-5331.2B20
TME Symbol:
84-5331.2B20

Specification

Manufacturer
EAO
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Contacts configuration
NC + NO
Actuator colour
red
Illumination
LED
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 24V DC
IP rating
IP65
Button shape
mushroom
Switches features
return by rotating
Manufacturer series
84
Number of positions
2
Mounting hole dimensions
Ø22.5mm
Button marking
arrows
Related items
73-00001.1, 73-00001.2, 73-00002.1, 73-00002.2, 84-902B, 84-909, 84-910, 84-920
Face dimensions
Ø32mm
Leads
connectors
Leads dimensions
2.8x0.5mm
Operating temperature
-25...55°C
Dimensions
Gross weight22.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 22mm EAO,
See other products from this series.:
*
84-5331.2B20
0 in TME stock
Net price for quantities from 1 pcs - 59.29 USDGross price for quantities from 1 pcs - 59.29 USD
Net price for quantities from 5 pcs - 53.37 USDGross price for quantities from 5 pcs - 53.37 USD
Net price for quantities from 25 pcs - 47.44 USDGross price for quantities from 25 pcs - 47.44 USD
Net price for quantities from 100 pcs - 41.51 USDGross price for quantities from 100 pcs - 41.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.