+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NC x2 | |
Actuator colour | red | |
Illumination | LED | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 24V DC | |
IP rating | IP65 | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | 84 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.5mm | |
Button marking | arrows | |
Related items | 73-00001.1, 73-00001.2, 73-00002.1, 73-00002.2, 84-902B, 84-909, 84-910, 84-920 | |
Face dimensions | Ø32mm | |
Leads | cables | |
Lead length | 0.3m | |
Operating temperature | -25...55°C |