+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | emergency stop | |
Switch standard | 22mm | |
Stable positions number | 2 | |
Contacts configuration | NC + NO | |
Actuator colour | grey | |
Illumination | LED | |
IP rating | IP65 | |
Button shape | mushroom | |
Switches features | return by rotating | |
Manufacturer series | 84 | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22.5mm | |
Button marking | arrows | |
Face dimensions | Ø32mm | |
Leads | cables | |
Lead length | 0.3m | |
Operating temperature | -25...55°C |