+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84-7201.400

Actuator lens; 22mm; 84; golden; aluminium


Manufacturer: EAO

Manufacturer part number:
84-7201.400
TME Symbol:
84-7201.400

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Switch standard
22mm
Application - series/manufacturer
84
Colour
golden
Material
aluminium
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-7201.400
0 in TME stock
Net price for quantities from 1 pcs - 10.28 USDGross price for quantities from 1 pcs - 10.28 USD
Net price for quantities from 5 pcs - 9.25 USDGross price for quantities from 5 pcs - 9.25 USD
Net price for quantities from 25 pcs - 8.23 USDGross price for quantities from 25 pcs - 8.23 USD
Net price for quantities from 100 pcs - 7.19 USDGross price for quantities from 100 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.