+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | illuminating unit | |
Application - series/manufacturer | 84 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 2.8x0.8mm | |
Operating voltage | 12V DC | |
Backlight colour | yellow |