+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84-8001.5620

Illuminating unit; 84; IP40; connectors; 2.8x0.8mm; 24VDC

Manufacturer: EAO

Manufacturer part number:
84-8001.5620
TME Symbol:
84-8001.5620

Specification

Manufacturer
EAO
Type of switch accessories
illuminating unit
Application - series/manufacturer
84
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Operating voltage
24V DC
Backlight colour
green
Gross weight4.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
84-8001.5620
13 in TME stock
Net price for quantities from 1 pcs - 19.92 USDGross price for quantities from 1 pcs - 19.92 USD
Net price for quantities from 25 pcs - 17.15 USDGross price for quantities from 25 pcs - 17.15 USD
Net price for quantities from 50 pcs - 16.44 USDGross price for quantities from 50 pcs - 16.44 USD
Net price for quantities from 100 pcs - 15.91 USDGross price for quantities from 100 pcs - 15.91 USD
Net price for quantities from 500 pcs - 14.56 USDGross price for quantities from 500 pcs - 14.56 USD
No. of pieces (Multiplicity: 1)