+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch accessories | contact block | |
Application - series/manufacturer | 84 | |
IP rating | IP40 | |
Leads | connectors | |
Leads dimensions | 2.8x0.8mm | |
Contacts configuration | NO | |
Operating voltage | 12V DC | |
Current consumption | 10mA | |
AC contacts rating @R | 0.1A / 42V AC | |
Backlight colour | amber | |
Contact plating | gold-plated |