+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | capacitive | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.2A / 32V DC | |
IP rating | IP69K | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Backlight colour | red/green | |
Leads | M12 | |
Operating temperature | -25...70°C | |
Mounting hole dimensions | Ø22.5mm | |
Button shape | round | |
Body colour | black | |
Manufacturer series | 84 | |
Button material | stainless steel | |
Button marking | Standby |