+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8412 010500

Wire: microphone cable; 2x20AWG; black; Cu,tinned; -50÷90°C; 600V


Manufacturer: BELDEN

Manufacturer part number:
8412 010500
TME Symbol:
8412.010500

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
2x20AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-50...90°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
EPDM
Package contents
152m
Number of cores
2
CPR standard
no classification
Cable external diameter
6.65mm
Rated voltage
0.6kV
Core diameter
20AWG
Cable application
indoor
Package contents - ft
500ft
Wave impedance
67Ω
Gross weight68.57 g
Certificates
See other products in this category: Microphone Cables BELDEN,
*
8412 010500
0 in TME stock
Net price for quantities from 1 m - 12.45 USDGross price for quantities from 1 m - 12.45 USD
Net price for quantities from 50 m - 9.81 USDGross price for quantities from 50 m - 9.81 USD
Net price for quantities from 152 m - 8.79 USDGross price for quantities from 152 m - 8.79 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.