+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8412N/2

Fan: DC; axial; 12VDC; 80x80x25.4mm; 65m3/h; 32dBA; ball; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8412N/2
TME Symbol:
8412N/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
80x80x25.4mm
Power consumption
2W
Fan efficiency
65m3/h
Noise level
32dBA
Kind of Bearing
ball
Rotational rate/speed
3100rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.31m
Supply voltage
  • 12V DC
Gross weight91.18 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
8412N/2
2 in TME stock
Net price for quantities from 1 pcs - 43.73 USDGross price for quantities from 1 pcs - 43.73 USD
Net price for quantities from 10 pcs - 40.84 USDGross price for quantities from 10 pcs - 40.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.