+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8412N/2H

Fan: DC; axial; 12VDC; 80x80x25.4mm; 9292506196


Manufacturer: EBM-PAPST

Manufacturer part number:
8412N/2H
TME Symbol:
8412N/2H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Enclosure material
plastic
Engineering PN
9292506196
Supply voltage
  • 12V DC
Gross weight90.48 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
8412N/2H
7 in TME stock
Net price for quantities from 1 pcs - 39.13 USDGross price for quantities from 1 pcs - 39.13 USD
Net price for quantities from 10 pcs - 32.19 USDGross price for quantities from 10 pcs - 32.19 USD
Net price for quantities from 25 pcs - 29.81 USDGross price for quantities from 25 pcs - 29.81 USD
Net price for quantities from 36 pcs - 29.19 USDGross price for quantities from 36 pcs - 29.19 USD
Net price for quantities from 50 pcs - 28.62 USDGross price for quantities from 50 pcs - 28.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.