+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8412NGMLV

Fan: DC; axial; 12VDC; 80x80x25.4mm; 42m3/h; 2050rpm; 9292506149


Manufacturer: EBM-PAPST

Manufacturer part number:
8412NGMLV
TME Symbol:
8412NGMLV

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Power consumption
1.5W
Fan efficiency
42m3/h
Rotational rate/speed
2050rpm
Enclosure material
plastic
Engineering PN
9292506149
Supply voltage
  • 12V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
8412NGMLV
0 in TME stock
Net price for quantities from 1 pcs - 40.00 USDGross price for quantities from 1 pcs - 40.00 USD
Net price for quantities from 15 pcs - 36.49 USDGross price for quantities from 15 pcs - 36.49 USD
Net price for quantities from 25 pcs - 35.98 USDGross price for quantities from 25 pcs - 35.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.