+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8412NGMV

Fan: DC; axial; 12VDC; 80x80x25.4mm; 9292506152


Manufacturer: EBM-PAPST

Manufacturer part number:
8412NGMV
TME Symbol:
8412NGMV

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Enclosure material
plastic
Engineering PN
9292506152
Supply voltage
  • 12V DC
Gross weight94 g
Certificates

WATCH VIDEO

See other products in this category: DC12V Fans EBM-PAPST,
*
8412NGMV
9 in TME stock
Net price for quantities from 1 pcs - 40.90 USDGross price for quantities from 1 pcs - 40.90 USD
Net price for quantities from 36 pcs - 38.11 USDGross price for quantities from 36 pcs - 38.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.