+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84134120H

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 48÷660VAC; GN; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
84134120H
TME Symbol:
84134120H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
84134120H
0 in TME stock
No. of pieces (Multiplicity: 175)
Product for special order