+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137001N

Relay: solid state; Ucntrl: 20÷265VAC; 10A; 24÷280VAC; GN; 1-phase

NEW

Manufacturer: CROUZET

Manufacturer part number:
84137001N
TME Symbol:
84137001N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
20...265V AC
Max. operating current
10A
Switched voltage
24...280V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137001N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.27 USDGross price for quantities from 1 pcs - 45.27 USD
Net price for quantities from 5 pcs - 42.24 USDGross price for quantities from 5 pcs - 42.24 USD
Net price for quantities from 10 pcs - 39.23 USDGross price for quantities from 10 pcs - 39.23 USD