+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84137122N

Relay: solid state; Ucntrl: 18÷36VAC; 50A; 48÷660VAC; GN; 1-phase

NEW

Manufacturer: CROUZET

Manufacturer part number:
84137122N
TME Symbol:
84137122N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
18...36V AC
Max. operating current
50A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137122N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.30 USDGross price for quantities from 1 pcs - 73.30 USD
Net price for quantities from 5 pcs - 68.42 USDGross price for quantities from 5 pcs - 68.42 USD
Net price for quantities from 10 pcs - 63.52 USDGross price for quantities from 10 pcs - 63.52 USD