+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8414N/2G

Fan: DC; axial; 24VDC; 80x80x25.4mm; 65m3/h; 32dBA; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414N/2G
TME Symbol:
8414N/2G

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Power consumption
2W
Fan efficiency
65m3/h
Noise level
32dBA
Rotational rate/speed
3100rpm
Enclosure material
plastic
Engineering PN
9292506112
Supply voltage
  • 24V DC
Gross weight91.23 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414N/2G
9 in TME stock
Net price for quantities from 1 pcs - 29.59 USDGross price for quantities from 1 pcs - 29.59 USD
Net price for quantities from 5 pcs - 27.02 USDGross price for quantities from 5 pcs - 27.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.