+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8414N/2GM

Fan: DC; axial; 24VDC; 80x80x25.4mm; 58m3/h; 26dBA; slide; 2600rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414N/2GM
TME Symbol:
8414N/2GM

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Power consumption
1.4W
Fan efficiency
58m3/h
Noise level
26dBA
Kind of Bearing
slide
Rotational rate/speed
2600rpm
Enclosure material
plastic
Supply voltage
  • 24V DC
Gross weight91.9 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414N/2GM
0 in TME stock
Net price for quantities from 1 pcs - 30.44 USDGross price for quantities from 1 pcs - 30.44 USD
Net price for quantities from 5 pcs - 27.43 USDGross price for quantities from 5 pcs - 27.43 USD
Net price for quantities from 10 pcs - 26.46 USDGross price for quantities from 10 pcs - 26.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.