+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8414NGL

Fan: DC; axial; 24VDC; 80x80x25mm; 33m3/h; 12dBA; slide; 1500rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414NGL
TME Symbol:
8414NGL

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
80x80x25mm
Power consumption
0.7W
Fan efficiency
33m3/h
Noise level
12dBA
Kind of Bearing
slide
Rotational rate/speed
1500rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight90.15 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414NGL
25 in TME stock
Net price for quantities from 1 pcs - 28.07 USDGross price for quantities from 1 pcs - 28.07 USD
Net price for quantities from 5 pcs - 25.52 USDGross price for quantities from 5 pcs - 25.52 USD
Net price for quantities from 10 pcs - 25.31 USDGross price for quantities from 10 pcs - 25.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.