+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8414NHU

Fan: DC; axial; 24VDC; 80x80x25mm; 78m3/h; 37dBA; ball; 3600rpm; IP68


Manufacturer: EBM-PAPST

Manufacturer part number:
8414NHU
TME Symbol:
8414NHU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...26V DC
Fan dimensions
80x80x25mm
Power consumption
2.4W
Fan efficiency
78m3/h
Noise level
37dBA
Kind of Bearing
ball
Rotational rate/speed
3600rpm
Impeller material
plastic
Enclosure material
plastic
IP rating
IP68
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight92.9 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414NHU
10 in TME stock
Net price for quantities from 1 pcs - 56.86 USDGross price for quantities from 1 pcs - 56.86 USD
Net price for quantities from 10 pcs - 53.28 USDGross price for quantities from 10 pcs - 53.28 USD
Net price for quantities from 25 pcs - 49.52 USDGross price for quantities from 25 pcs - 49.52 USD
Net price for quantities from 36 pcs - 48.47 USDGross price for quantities from 36 pcs - 48.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.