+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8418N/2H

Fan: DC; axial; 48VDC; 80x80x25.4mm; ball


Manufacturer: EBM-PAPST

Manufacturer part number:
8418N/2H
TME Symbol:
8418N/2H

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Kind of Bearing
ball
Enclosure material
plastic
Supply voltage
  • 48V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
8418N/2H
0 in TME stock
Net price for quantities from 1 pcs - 55.09 USDGross price for quantities from 1 pcs - 55.09 USD
Net price for quantities from 36 pcs - 48.18 USDGross price for quantities from 36 pcs - 48.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.