+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84225C

Inductor: wire; SMD; 2.2mH; 50mA; R: 45Ω; ±10%; 8400; 4.5x3.3x2.6mm


Manufacturer: MURATA

Manufacturer part number:
84225C
TME Symbol:
84225C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Inductance
2.2mH
Operating current
50mA
Resistance
45Ω
Tolerance
±10%
Manufacturer series
8400
Body dimensions
4.5x3.3x2.6mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
84225C
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD