+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8424 0101000

Wire: microphone cable; 4x20AWG; black; Cu,tinned; -50÷90°C; 600V


Manufacturer: BELDEN

Manufacturer part number:
8424 0101000
TME Symbol:
8424.0101000

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
4x20AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-50...90°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
EPDM
Package contents
305m
Number of cores
4
CPR standard
no classification
Cable external diameter
7.47mm
Rated voltage
0.6kV
Core diameter
20AWG
Cable application
indoor
Package contents - ft
1000ft
Wave impedance
52Ω
Gross weight90.78 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables BELDEN,
*
8424 0101000
0 in TME stock
Net price for quantities from 305 m - 15.63 USDGross price for quantities from 305 m - 15.63 USD
Net price for quantities from 610 m - 13.69 USDGross price for quantities from 610 m - 13.69 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.