+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8426 010250

Wire: microphone cable; 6x20AWG; black; Cu,tinned; -50÷90°C; 600V


Manufacturer: BELDEN

Manufacturer part number:
8426 010250
TME Symbol:
8426.010250

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
6x20AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-50...90°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
EPDM
Package contents
76m
Number of cores
6
CPR standard
no classification
Cable external diameter
8.69mm
Rated voltage
0.6kV
Core diameter
20AWG
Cable application
indoor
Package contents - ft
250ft
Wave impedance
52Ω
Gross weight122.03 g
Certificates
EAN code612825206835
See other products in this category: Microphone Cables BELDEN,
*
8426 010250
0 in TME stock
Net price for quantities from 76 m - 30.87 USDGross price for quantities from 76 m - 30.87 USD
Net price for quantities from 152 m - 27.00 USDGross price for quantities from 152 m - 27.00 USD
Amount (Multiplicity: 76)
Minimum order quantity: 76.
Multiplicity: 76.