+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8428 0101000

Wire: microphone cable; 2x18AWG; black; Cu,tinned; -30÷60°C; 600V


Manufacturer: BELDEN

Manufacturer part number:
8428 0101000
TME Symbol:
8428.0101000

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
2x18AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-30...60°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
CPE
Package contents
305m
Number of cores
2
CPR standard
no classification
Cable external diameter
7.4mm
Rated voltage
0.6kV
Core diameter
18AWG
Cable application
indoor
Package contents - ft
1000ft
Wave impedance
50Ω
Gross weight80.36 g
Certificates
EAN code612825206880
See other products in this category: Microphone Cables BELDEN,
*
8428 0101000
0 in TME stock
Net price for quantities from 305 m - 13.71 USDGross price for quantities from 305 m - 13.71 USD
Net price for quantities from 610 m - 11.93 USDGross price for quantities from 610 m - 11.93 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.