+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

843532-000

Heat shrink cap; glued; 2: 1; 25.4mm; L: 68mm; black; -55÷135°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
843532-000
TME Symbol:
843532-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
glued
Shrinking ratio
2:1
Min. diameter before shrinking
25.4mm
Length
68mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
11.4mm
Operating temperature
-55...135°C
Wall thickness
2.29mm
Gross weight140 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
843532-000
0 in TME stock
Net price for quantities from 350 pcs - 10.35 USDGross price for quantities from 350 pcs - 10.35 USD
Net price for quantities from 1050 pcs - 9.43 USDGross price for quantities from 1050 pcs - 9.43 USD
Net price for quantities from 1750 pcs - 8.53 USDGross price for quantities from 1750 pcs - 8.53 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.