+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 4A / 30V DC | |
Switching method | ON-ON | |
Illumination | none | |
Leads | for PCB | |
Electrical life | 30000 cycles | |
Max. contact resistance: | 10mΩ | |
Button shape | round | |
Mounting hole dimensions | Ø6.35mm | |
Contact material | silver | |
Mounting | on panel, PCB | |
Key stroke | 2.7mm | |
Operating temperature | -40...85°C |