+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8444 060100

Wire: control cable; 4x22AWG; stranded; Cu,tinned; chrome; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
8444 060100
TME Symbol:
8444.060100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
4x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Insulation colour
chrome
Shield structure
unshielded
Wire insulation material
PVC
Package contents
30m
Number of cores
4
CPR standard
Eca
Cable external diameter
4.7mm
Rated voltage
0.3kV
Core marking
colours without colour repetition
Core diameter
22AWG
Cable application
indoor
Conform to the norm
UL 1685 UL 2576
Information
The UL Label and Mark on full factory packaging only
Package contents - ft
100ft
Operating temperature
-20...80°C
Gross weight31.25 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables BELDEN,
*
8444 060100
0 in TME stock
Net price for quantities from 1 m - 3.53 USDGross price for quantities from 1 m - 3.53 USD
Net price for quantities from 30 m - 2.80 USDGross price for quantities from 30 m - 2.80 USD
Net price for quantities from 60 m - 2.51 USDGross price for quantities from 60 m - 2.51 USD
Net price for quantities from 90 m - 2.20 USDGross price for quantities from 90 m - 2.20 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.