+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BELDEN | |
Type of wire | control cable | |
Cable structure | 5x18AWG | |
Shield structure | unshielded | |
Rated voltage | 0.3kV | |
Wire insulation material | PVC | |
Package contents | 305m | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 5 | |
Core diameter | 18AWG | |
Insulation colour | chrome | |
Cable external diameter | 7.16mm | |
Operating temperature | -20...60°C | |
CPR standard | Eca | |
Cable application | indoor | |
Conform to the norm | UL 1685 UL 2598 | |
Package contents - ft | 1000ft | |
Information | The UL Label and Mark on full factory packaging only |