+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

848.03.03.041

Test probe: ICT/FCT; 800mA; Overall len: 15mm; Min.pitch: 1mm; 80mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
848.03.03.041
TME Symbol:
848.03.03.041

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
0.8A
Overall length
15mm
Minimum pitch
1mm
Mounting height
2mm
Resistance
80mΩ
Key stroke
1.33mm
Gross weight0.01 g
See other products in this category: Test Probes FIXTEST,
*
848.03.03.041
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD