+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84870700

Level monitoring relay; conductive fluid level; 24÷240VAC; IP20


Manufacturer: CROUZET

Manufacturer part number:
84870700
TME Symbol:
84870700

Specification

Manufacturer
CROUZET
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Additional functions
control filling and draining of reservoirs with conductive fluids
Operating temperature
-20...50°C
Contact actuation delay
0.1...5s
IP rating
IP20
Body dimensions
35x90x69mm
Kind of output
SPDT x2
Controlled parameter range
250Ω...1MΩ
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight128.51 g
EAN code3593150022482
See other products in this category: Monitoring Relays CROUZET,
*
84870700
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.91 USDGross price for quantities from 1 pcs - 89.91 USD
Net price for quantities from 25 pcs - 83.51 USDGross price for quantities from 25 pcs - 83.51 USD
Net price for quantities from 50 pcs - 78.61 USDGross price for quantities from 50 pcs - 78.61 USD