+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84873029

Voltage monitoring relay; phase sequence,phase failure; SPDT


Manufacturer: CROUZET

Manufacturer part number:
84873029
TME Symbol:
84873029

Specification

Manufacturer
CROUZET
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...50°C
Output 1 electrical parameters
24V DC / 8A, 250V AC / 8A
Leads
screw terminals
IP rating
IP20
Body dimensions
17.5x90x65.5mm
Voltage between phases (for three phase system)
3 x 208...480V AC
Controlled parameter range
3x 208V AC...480V AC
Trade name
MWS
Power supply
  • from tested wiring system
Gross weight86.22 g
EAN code3593150047508
See other products in this category: Monitoring Relays CROUZET,
*
84873029
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.59 USDGross price for quantities from 1 pcs - 105.59 USD
Net price for quantities from 5 pcs - 98.15 USDGross price for quantities from 5 pcs - 98.15 USD
Net price for quantities from 10 pcs - 94.31 USDGross price for quantities from 10 pcs - 94.31 USD