+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85.02.0.048.0000

Timer; 0,05s÷100h; DPDT; 250VAC/10A; Usup: 48VAC; 48VDC; 85; PIN: 8


Manufacturer: FINDER

Manufacturer part number:
85.02.0.048.0000
TME Symbol:
85.02.0.048.0000

Specification

Manufacturer
FINDER
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
DPDT
Output 1 electrical parameters
250V AC / 10A
Manufacturer series
85
Number of operation modes
4
Counter operation modes
delayed switching on, ON for the set interval, pulse after a specified time, symmetrical cyclical operation pulse first, with the control contact S
Mounting
for DIN rail mounting, on panel, socket
Number of pins
8
IP rating
IP40
The additional control inputs
START
Related items
94.72, 94.72.0, 94.74, 94.82, 94.84.2, 94.84.20, 94.92.3, 94.92.30, 94.02, 94.02.0, 94.P4
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 48V AC
  • 48V DC
Dimensions
Output configuration
Gross weight50 g
Certificates
EAN code8012823275482
See other products in this category: Analogue Timers FINDER,
See other products from this series.:
*
85.02.0.048.0000
0 in TME stock
Net price for quantities from 1 pcs - 55.57 USDGross price for quantities from 1 pcs - 55.57 USD
Net price for quantities from 5 pcs - 52.10 USDGross price for quantities from 5 pcs - 52.10 USD
Net price for quantities from 10 pcs - 48.63 USDGross price for quantities from 10 pcs - 48.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.