+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85.03.0.048.0000

Timer; 0,05s÷100h; 3PDT; 250VAC/10A; Usup: 48VAC; 125VDC; 85; PIN: 11


Manufacturer: FINDER

Manufacturer part number:
85.03.0.048.0000
TME Symbol:
85.03.0.048.0000

Specification

Manufacturer
FINDER
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
3PDT
Output 1 electrical parameters
250V AC / 10A
Manufacturer series
85
Number of operation modes
4
Counter operation modes
delayed switching on, ON for the set interval, pulse after a specified time, symmetrical cyclical operation pulse first, with the control contact S
Mounting
for DIN rail mounting, on panel, socket
Number of pins
11
IP rating
IP40
The additional control inputs
START
Related items
94.73, 94.73.0, 94.03, 94.03.0, 94.P3
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 48V AC
  • 125V DC
Gross weight50 g
Certificates
EAN code8012823275536
See other products in this category: Analogue Timers FINDER,
See other products from this series.:
*
85.03.0.048.0000
0 in TME stock
Net price for quantities from 1 pcs - 55.57 USDGross price for quantities from 1 pcs - 55.57 USD
Net price for quantities from 5 pcs - 52.10 USDGross price for quantities from 5 pcs - 52.10 USD
Net price for quantities from 10 pcs - 48.63 USDGross price for quantities from 10 pcs - 48.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.