+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8501 0061000

Wire; stranded; Cu; 18AWG; PVC; light blue; 600V; 305m; 1x18AWG


Manufacturer: BELDEN

Manufacturer part number:
8501 0061000
TME Symbol:
8501.0061000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
light blue
Rated voltage
0.6kV
Package contents
305m
Cable external diameter
1.7mm
Cable structure
1x18AWG
Conform to the norm
MIL-W-16878/1 (Type B)
Package contents - ft
1000ft
Operating temperature
-40...105°C
Gross weight10.42 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8501 0061000
0 in TME stock
Net price for quantities from 305 m - 1.26 USDGross price for quantities from 305 m - 1.26 USD
Net price for quantities from 610 m - 1.08 USDGross price for quantities from 610 m - 1.08 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.