+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8501 010100

Wire; stranded; Cu; 18AWG; PVC; black; 600V; 30m; 1x18AWG

Manufacturer: BELDEN

Manufacturer part number:
8501 010100
TME Symbol:
8501.010100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
1.7mm
Cable structure
1x18AWG
Conform to the norm
MIL-W-16878/1 (Type B)
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight3.387 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8501 010100
90 in TME stock
Net price for quantities from 30 m - 1.66 USDGross price for quantities from 30 m - 1.66 USD
Net price for quantities from 60 m - 1.50 USDGross price for quantities from 60 m - 1.50 USD
Net price for quantities from 120 m - 1.34 USDGross price for quantities from 120 m - 1.34 USD
Amount (Multiplicity: 30)