+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8502 009100

Wire; stranded; Cu; 20AWG; PVC; white; 600V; 30m; 1x20AWG


Manufacturer: BELDEN

Manufacturer part number:
8502 009100
TME Symbol:
8502.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
1.5mm
Cable structure
1x20AWG
Conform to the norm
MIL-W-16878/1 (Type B)
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight7.282 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8502 009100
60 in TME stock
Net price for quantities from 30 m - 1.42 USDGross price for quantities from 30 m - 1.42 USD
Net price for quantities from 60 m - 1.29 USDGross price for quantities from 60 m - 1.29 USD
Net price for quantities from 120 m - 1.14 USDGross price for quantities from 120 m - 1.14 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.